There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
24 V
10 bar
Brass
Stainless steel
NPT 3/4 sleeve
Liquid
-10 up to +80 °C
273550
0 bar
NBR
2/2-way
1.01 kg
+80 °C
-10 °C
Liquids
20 mm
Sleeve
80 mm
IP65
+55 °C
-10 °C
Servo-controlled
8.3
Datasheet 2351108 Bürkert Diaphragm valve 273550 6213 24 V NPT 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351108 Bürkert Diaphragm valve 273550 6213 24 V NPT 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)