There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
24 V
10 bar
Brass
Stainless steel
NPT 1/4
Liquid
-30 up to +100 °C
273586
0 bar
EPDM
2/2-way
0.35 kg
+100 °C
-30 °C
Liquids
10 mm
50 mm
IP65
+55 °C
-30 °C
Servo-controlled
1.9
Datasheet 2351477 Bürkert Diaphragm valve 273586 6213 24 V NPT 1/4 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351477 Bürkert Diaphragm valve 273586 6213 24 V NPT 1/4 Nominal width (details) 10 mm Servo-controlled 1 pc(s)