There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
24 V
10 bar
Brass
Stainless steel
NPT 3/8
Liquid
-30 up to +100 °C
273589
0 bar
EPDM
2/2-way
0.45 kg
+100 °C
-30 °C
Liquids
10 mm
50 mm
IP65
+55 °C
-30 °C
Servo-controlled
1.9
Datasheet 2351485 Bürkert Diaphragm valve 273589 6213 24 V NPT 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351485 Bürkert Diaphragm valve 273589 6213 24 V NPT 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)