There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
120 V
10 bar
Brass
Stainless steel
NPT 3/8
Liquid
-30 up to +100 °C
273591
0 bar
EPDM
0.38 kg
+100 °C
-30 °C
Liquids
10 mm
50 mm
IP65
+55 °C
-30 °C
Servo-controlled
1.9
Datasheet 2351487 Bürkert Diaphragm valve 273591 6213 120 V NPT 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351487 Bürkert Diaphragm valve 273591 6213 120 V NPT 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)