There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
24 V
10 bar
Brass
Stainless steel
NPT 3/4 sleeve
Liquid
-30 up to +100 °C
273597
0 bar
EPDM
2/2-way
1.01 kg
+100 °C
-30 °C
Liquids
20 mm
Sleeve
80 mm
IP65
+55 °C
-30 °C
Servo-controlled
8.3
Datasheet 2351498 Bürkert Diaphragm valve 273597 6213 24 V NPT 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351498 Bürkert Diaphragm valve 273597 6213 24 V NPT 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)