
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve up to nominal diameter DN50; vibration-proof, central screw-on coil system; closed attenuated and quiet; service-friendly manual operation; Explosion-proof versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 16 bar
- AC voltage: Yes
- DC voltage: Yes
- Battery voltage: Yes
- Rated output: 7 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 32 mm
- Valve construction: Valve complete
- Voltage frequency: 50/60 Hz
- Electrical connection cable length: 3 mm
- Product type
Diaphragm valve
- Operating voltage
230 V
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G 3/8
- Operating medium
Liquid
- Media temperature (range)
-10 up to +80 °C
- Manufacturer part #
349662
- Operating pressure (min.)
0.2 bar
- Sealant
NBR
- Function
2/2-way
- Weight
0.12 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
10 mm
- Features
Electrically actuated
- Length
50 mm
- QNn value
2.05 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-30 °C
- Operating principle
Servo-controlled
- KV value
1.9
Documents & Downloads
Datasheet
Datasheet 2351728 Bürkert Diaphragm valve 349662 6281 230 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351728 Bürkert Diaphragm valve 349662 6281 230 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










