
Technical specifications
- Product type
Diaphragm valve
- Operating voltage
24 V
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G 3/4
- Media temperature (range)
-10 up to +80 °C
- Manufacturer part #
349717
- Operating pressure (min.)
0.2 bar
- Sealant
NBR
- Function
2/2-way
- Weight
1.13 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
20 mm
- Length
80 mm
- QNn value
9.1 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-30 °C
- Operating principle
Servo-controlled
- KV value
8.5
Documents & Downloads
Datasheet
Datasheet 2351757 Bürkert Diaphragm valve 349717 6281 24 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351757 Bürkert Diaphragm valve 349717 6281 24 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










