
Technical specifications
- Product type
Diaphragm valve
- Operating voltage
24 V
- Max. operating pressure
6 bar
- Enclosure material
PVC
- Connection
50 mm
- Media temperature (range)
0 up to +50 °C
- Manufacturer part #
67699
- Operating pressure (min.)
0.5 bar
- Sealant
FKM
- Function
3/2-way
- Weight
2319 kg
- Max. media temperature
+50 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
40 mm
- QNn value
33 l/min
IP65
- Max. ambient temperature
+40 °C
- Operating principle
Servo-controlled
- KV value
30
Documents & Downloads
Datasheet
Datasheet 2351289 Bürkert Diaphragm valve 67699 142 24 V 50 mm Nominal width (details) 40 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351289 Bürkert Diaphragm valve 67699 142 24 V 50 mm Nominal width (details) 40 mm Servo-controlled 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










