
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve up to nominal diameter DN50; fixed-coupled diaphragm opens without differential pressure; vibration-proof, block-screwed coil system; energy-saving power reduction for all DC versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 16 bar
- AC voltage: Yes
- Rated output: 16 W
- Coil type: Bolted to block
- Coil material (covering): EP (epoxy resin)
- Coil size 49 mm
- Open switching time: 100 ms - 250 ms
- Switching time close: 700 ms - 2 ms
- Valve construction: Valve complete
- Switch-on power AC 120 VA
- Voltage frequency 50 Hz
- Product type
Diaphragm valve
- Operating voltage
24 V
- Max. operating pressure
16 bar
- Enclosure material
Stainless steel
- Connection
G 1
- Operating medium
Liquid
- Media temperature (range)
-10 up to +80 °C
- Manufacturer part #
68510
- Type
Vacuum version
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Function
2/2-way
- Weight
1736 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
- Nominal width
25 mm
- Length
115 mm
- QNn value
10.7 l/min
IP65
- Max. ambient temperature
+55 °C
- Operating principle
Positively controlled
- KV value
10
Documents & Downloads
Datasheet
Datasheet 2350746 Bürkert Diaphragm valve 68510 290 24 V G 1 Nominal width (details) 25 mm Positively controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2350746 Bürkert Diaphragm valve 68510 290 24 V G 1 Nominal width (details) 25 mm Positively controlled 1 pc(s)
Description
Valve 0290 is a servo-controlled diaphragm valve of the S.EV series. The valve opens without differential pressure. The opening process is supported by the fixed coupling of the membrane to the armature. The integrated "soft kick" function causes a material-saving opening. Depending on the applications, different membrane materials are available. The housing range is rounded off by stainless steel variants. The magnetic coils are repressed with a chemically highly resistant epoxy. To reduce the electrical power consumption, all DC versions have a "kick and drop" electronics molded into the coil. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. Device socket
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










