
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve up to nominal diameter DN50; fixed-coupled diaphragm opens without differential pressure; vibration-proof, block-screwed coil system; energy-saving power reduction for all DC versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 12 bar
- AC voltage: Yes
- Rated output: 16 W
- Coil type: Bolted to block
- Coil material (covering): EP (epoxy resin)
- Coil size 49 mm
- Open switching time: 300 ms - 1 ms
- Switching time close: 700 ms - 4 ms
- Valve construction: Valve complete
- Switch-on power AC 120 VA
- Voltage frequency 50 Hz
- Product type
Diaphragm valve
- Operating voltage
24 V
- Max. operating pressure
12 bar
- Enclosure material
Brass
- Connection
G 1 1/4
- Operating medium
Liquid
- Media temperature (range)
-30 up to +120 °C
- Manufacturer part #
87204
- Type
Vacuum version
- Operating pressure (min.)
0 bar
- Sealant
EPDM
- Function
2/2-way
- Weight
2.61 kg
- Max. media temperature
+120 °C
- Media temperature (min.)
-30 °C
- Medium
Liquids
- Nominal width
32 mm
- Features
Electrically actuated
- Length
126 mm
- QNn value
17.3 l/min
IP65
- Max. ambient temperature
+55 °C
- Operating principle
Positively controlled
- KV value
16
Documents & Downloads
Datasheet
Datasheet 2350747 Bürkert Diaphragm valve 87204 290 24 V G 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2350747 Bürkert Diaphragm valve 87204 290 24 V G 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Incl. Device socket










