
Highlights & Details
3/2-way valve with separating diaphragm folding anchor
- Media separate valve
- With lockable hand auxiliary lever
- Easily with slightly dirty media
- For liquid, gaseous and aggressive media
- High lifespan even in the event of running dry
- All media connections in a plane
Technical specifications
- Cable connection G 1/4"
- Nominal width 2.0 mm
- Kv-Wert 0.08 m³/h
- Pressure range 0 - 12 bar
- Voltage: 24 V/DC
- Medium temperature 0 to +90 °C
- Ambient temperature +55 °C max.
- Viscosity max. 37 mm²/s
- Opening time 10 - 20 ms
- Closing time 10 - 20 ms
- Electrical Power consumption 8 W/11 W (heat/cold coil)
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
12 bar
- Enclosure material
Stainless steel
- Connection
G 1/4 sleeve
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +90 °C
- Manufacturer part #
124932
- Operating pressure (min.)
0 bar
- Min. operating temperature
0 °C
- Sealant
FKM
- Function
3/2-way
- Weight
0.460 kg
- Max. media temperature
+90 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
2 mm
- Features
Sleeve
- Width
34 mm
- Length
46 mm
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- KV value
1.33 l/min
Documents & Downloads
Datasheet
Datasheet 623823 Bürkert Directly actuated valve 124932 0330 24 V DC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 623823 Bürkert Directly actuated valve 124932 0330 24 V DC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- Media separate direct acting solenoid valve
- Universal function, any flow direction
- Housing Material Stainless Steel
- Sealing material FKM
- Coil material epoxide
- Thermal insulation class H Coil
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
- Any installation position, preferably drive upwards










