There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
6 bar
Stainless steel
G 1/4 sleeve
-10 °C (min)
-10 up to +100 °C
125317
0 bar
-10 °C
FKM
2/2-way
0.418 kg
+100 °C
-10 °C
Inert substances
3 mm
Sleeve
IP65
6 bar
0 bar
+55 °C
-10 °C
Direct action
3.83 l/min
Datasheet 624961 Bürkert Directly actuated valve 125317 6013 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 624961 Bürkert Directly actuated valve 125317 6013 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)