There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
230 V AC
4 bar
Stainless steel
G 1/4 sleeve
-10 °C (min)
-10 up to +100 °C
125320
0 bar
-10 °C
FKM
2/2-way
0.409 kg
+100 °C
-10 °C
Inert substances
4 mm
Sleeve
IP65
+55 °C
-10 °C
Direct action
5 l/min
Datasheet 624964 Bürkert Directly actuated valve 125320 6013 230 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 624964 Bürkert Directly actuated valve 125320 6013 230 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)