There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
230 V AC
10 bar
Stainless steel
G 1/8 sleeve
-10 °C (min)
-10 up to +100 °C
126081
0 bar
-10 °C
FKM
2/2-way
0.313 kg
+100 °C
-10 °C
Inert substances
3 mm
Sleeve
IP65
+55 °C
-10 °C
Direct action
3.83 l/min
Datasheet 624968 Bürkert Directly actuated valve 126081 6013 230 V AC G 1/8 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 624968 Bürkert Directly actuated valve 126081 6013 230 V AC G 1/8 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)