There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V AC
10 bar
Stainless steel
G 1/4 sleeve
-10 °C (min)
-10 up to +100 °C
126082
0 bar
-10 °C
FKM
2/2-way
0.413 kg
+100 °C
-10 °C
Inert substances
3 mm
Sleeve
IP65
+55 °C
-10 °C
Direct action
3.83 l/min
Datasheet 624970 Bürkert Directly actuated valve 126082 6013 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 624970 Bürkert Directly actuated valve 126082 6013 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)