
Highlights & Details
3/2-WAY MAGNET VALVE, direct-acting
- Small size!
- Direct-acting
- FKM seal as standard
- Clip-on coil, 4 x 90°
- Fast switching.
- Suitable for technical vacuum
Technical specifications
- Nominal width 2.5 mm
- Line connection G 1/4"
- Kv-Wert 0.16m³/h
- Pressure range 0 - 6 bar
- Voltage 230 V/50 Hz
- Medium temperature -10 °C to +100 °C
- Ambient temperature -10 to +55 °C
- Viscosity max. 21 mm²/s
- Opening time 15 - 20 ms
- Closing time 10 - 22 ms
- Electrical Power consumption 24 VA (suit), 17 VA (operation), 8 W
- Type
6014
- Product type
Directly actuated valve
- Operating voltage
230 V AC
- Enclosure material
Brass
- Connection
G 1/4
- Max. operating pressure
6 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Current consumption
8 W
- Manufacturer part #
126145
- Operating pressure (min.)
0 bar
- Sealant
FKM
- Function
3/2-way
- Weight
0.426 kg
- Media temperature (range)
-10 up to +100 °C
- Max. media temperature
+100 °C
- Media temperature (min.)
-10 °C
- Medium
Inert substances
- Nominal width
2.5 mm
- Features
Sleeve
- Height
79 mm
- Length
46 mm
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
OFF/NC (port 2 de-energised)
- KV value
2.67 l/min
Documents & Downloads
Datasheet
Datasheet 625313 Bürkert Directly actuated valve 126145 6014 230 V AC Enclosure material Brass Sealant FKM 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625313 Bürkert Directly actuated valve 126145 6014 230 V AC Enclosure material Brass Sealant FKM 1 pc(s)
Description
This text is machine translated.
Features
- 3/2-way solenoid valve
- Closed in rest position, output 2 de-energised
- Without hand auxiliary lever
- Housing Brass material
- Sealing material FKM
- Media: inert gases and liquids (such as Compressed air, water, town gas, Ferngas, hydraulic oil, technical vacuum)
- Coil material polyamide
- Voltage tolerance: ± 10%
- Nominal operating mode: Single valve continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection to DIN EN 175301-803 Shape A
- Any installation position, preferably drive upwards










