There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6014
Directly actuated valve
24 V AC
Stainless steel
G 1/8
16 bar
-10 °C (min)
-10 °C
8 W
126217
0 bar
FKM
3/2-way
0.318 kg
-10 up to +100 °C
+100 °C
-10 °C
Corrosive substances
1.5 mm
Sleeve
73 mm
32 mm
75 l/min
IP65
16 bar
0 bar
+55 °C
-10 °C
OFF/NC (port 2 de-energised)
1.17 l/min
Datasheet 625350 Bürkert Directly actuated valve 126217 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)
User & Safety Instructions 625350 Bürkert Directly actuated valve 126217 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)