There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6014
Directly actuated valve
230 V AC
Stainless steel
G 1/8
16 bar
-10 °C (min)
-10 °C
8 W
126219
0 bar
FKM
3/2-way
0.315 kg
-10 up to +100 °C
+100 °C
-10 °C
Corrosive substances
1.5 mm
Sleeve
73 mm
32 mm
75 l/min
IP65
+55 °C
-10 °C
OFF/NC (port 2 de-energised)
1.17 l/min
Datasheet 625351 Bürkert Directly actuated valve 126219 6014 230 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)
User & Safety Instructions 625351 Bürkert Directly actuated valve 126219 6014 230 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)