There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V AC
Stainless steel
G 1/8
10 bar
-10 °C (min)
-10 °C
8 W
126221
0 bar
FKM
3/2-way
0.349 kg
-10 up to +100 °C
+100 °C
-10 °C
Corrosive substances
2 mm
Sleeve
73 mm
32 mm
120 l/min
IP65
10 bar
0 bar
+55 °C
-10 °C
OFF/NC (port 2 de-energised)
1.83 l/min
Datasheet 625355 Bürkert Directly actuated valve 126221 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)
User & Safety Instructions 625355 Bürkert Directly actuated valve 126221 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)