There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
Stainless steel
G 1/4
10 bar
-10 °C (min)
-10 °C
126224
0 bar
FKM
3/2-way
0.419 kg
-10 up to +100 °C
+100 °C
-10 °C
Corrosive substances
2 mm
Sleeve
79 mm
46 mm
120 l/min
IP65
10 bar
0 bar
+55 °C
-10 °C
OFF/NC (port 2 de-energised)
1.83 l/min
Datasheet 625362 Bürkert Directly actuated valve 126224 6014 24 V DC Enclosure material Stainless steel Sealant FKM 1 pc(s)
User & Safety Instructions 625362 Bürkert Directly actuated valve 126224 6014 24 V DC Enclosure material Stainless steel Sealant FKM 1 pc(s)