There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
Stainless steel
G 1/8
6 bar
-10 °C (min)
-10 °C
126228
0 bar
FKM
3/2-way
0.324 kg
-10 up to +100 °C
+100 °C
-10 °C
Corrosive substances
1.5 mm
Sleeve
73 mm
32 mm
75 l/min
IP65
+55 °C
-10 °C
Multi-purpose valve
1.17 l/min
Datasheet 625368 Bürkert Directly actuated valve 126228 6014 24 V DC Enclosure material Stainless steel Sealant FKM 1 pc(s)
User & Safety Instructions 625368 Bürkert Directly actuated valve 126228 6014 24 V DC Enclosure material Stainless steel Sealant FKM 1 pc(s)