There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V AC
25 bar
Stainless steel
G 1/8 sleeve
-10 °C (min)
-10 up to +100 °C
134234
0 bar
-10 °C
FKM
2/2-way
0.318 kg
+100 °C
-10 °C
Inert substances
2 mm
Sleeve
IP65
25 bar
0 bar
+55 °C
-10 °C
Direct action
2 l/min
Datasheet 624989 Bürkert Directly actuated valve 134234 6013 24 V AC G 1/8 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions 624989 Bürkert Directly actuated valve 134234 6013 24 V AC G 1/8 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)