
Highlights & Details
2/2-way solenoid valve, direct-acting small
- Small size!
- Direct-acting
- FKM seal as standard
- Clip-on coil, 4 x 90°
- Fast switching.
- Suitable for technical vacuum
- For high-temperature applications
Technical specifications
- Nominal width 3.0 mm
- Line connection G 1/4"
- Kv-Wert 0.23 m³/h
- Pressure range 0 - 10 bar
- Voltage 230 V/50 Hz
- Viscosity max. 21 mm²/s
- Opening time 20 ms
- Closing time 30 ms
- Electrical Power consumption 10 W, 24VA (suit), 17 VA (operation)
- Product type
Directly actuated valve
- Operating voltage
230 V AC
- Max. operating pressure
14 bar
- Enclosure material
Brass
- Connection
G 1/4 sleeve
- Media temperature (range)
-40 up to +180 °C
- Manufacturer part #
136022
- Operating pressure (min.)
0 bar
- Sealant
PTFE
Graphite (15 percent)
- Function
2/2-way
- Weight
0.532 kg
- Max. media temperature
+180 °C
- Media temperature (min.)
-40 °C
- Medium
Inert substances
- Nominal width
3 mm
- Features
Sleeve
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
- Operating principle
Direct action
- KV value
3.83 l/min
Documents & Downloads
Datasheet
Datasheet 625162 Bürkert Directly actuated valve 136022 6013 230 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625162 Bürkert Directly actuated valve 136022 6013 230 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- 2/2-way small solenoid valve
- Closed in rest position
- Housing Brass material
- Sealing material PTFE
- Media: inert gases and liquids (such as Compressed air, water, hydraulic oil, technical vacuum)
- Coil material epoxy class H
- Voltage tolerance: ± 10%
- Nominal operating mode: Single valve continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
- Any installation position, preferably drive upwards










