There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
230 V AC
25 bar
Stainless steel
G 1/4 sleeve
-10 °C (min)
-10 up to +100 °C
137536
0 bar
-10 °C
FKM
2/2-way
0.409 kg
+100 °C
-10 °C
Inert substances
2 mm
Sleeve
IP65
+55 °C
-10 °C
Direct action
2 l/min
Datasheet 625173 Bürkert Directly actuated valve 137536 6013 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions 625173 Bürkert Directly actuated valve 137536 6013 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)