
Highlights & Details
2/2-way solenoid valve, direct-acting small
- Small size!
- Direct-acting
- FKM seal as standard
- Clip-on coil, 4 x 90°
- Fast switching.
- Suitable for technical vacuum
- Is particularly suitable for the switching from pure gaseous and liquid media
- All wetted parts cleaned
Technical specifications
- Nominal width 2.0 mm
- Cable connection sleeve G1/8"
- Kv-Wert 0.12 m³/h
- Pressure range 0 - 25 bar
- Voltage 230 V/50 Hz
- Medium temperature -10 °C to +100 °C
- Ambient temperature +55 °C max.
- Viscosity max. 21 mm²/s
- Limit value for residual carbon< 0.2 mg/dm²
- Allowable leakage rate media 10-4 mbar l/sec
- Opening time 20 ms
- Closing time 30 ms
- Electrical Power consumption 8 W, 24 VA (tightening), 17 VA (operation)
- Product type
Directly actuated valve
- Operating voltage
230 V AC
- Max. operating pressure
25 bar
- Enclosure material
Brass
- Connection
G 1/8 sleeve
- Media temperature (range)
-10 up to +100 °C
- Manufacturer part #
137827
- Operating pressure (min.)
0 bar
- Sealant
FKM
- Function
2/2-way
- Weight
0.325 kg
- Max. media temperature
+100 °C
- Media temperature (min.)
-10 °C
- Medium
Inert substances
- Nominal width
2 mm
- Features
Sleeve
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- KV value
2 l/min
Documents & Downloads
Datasheet
Datasheet 625187 Bürkert Directly actuated valve 137827 6013A 230 V AC G 1/8 sleeve Nominal width (details) 2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625187 Bürkert Directly actuated valve 137827 6013A 230 V AC G 1/8 sleeve Nominal width (details) 2 mm 1 pc(s)
Description
The small solenoid valve is used to disable, dosing, filling and venting in particular in the analysis technology.
This text is machine translated.
This text is machine translated.
Features
- 2/2-way small solenoid valve
- Closed in rest position
- Housing Brass material
- Sealing material FKM
- Neutral media, does not attack the housing and sealing materials (see resistance table) and technical vacuum
- Coil material polyamide class B
- Voltage tolerance: ± 10%
- Nominal operating mode: Single valve continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
- Any installation position, preferably drive upwards
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










