
Highlights & Details
3/2-way valve with separating diaphragm folding anchor
- Media separate valve
- With lockable hand auxiliary lever
- Easily with slightly dirty media
- For liquid, gaseous and aggressive media
- High lifespan even in the event of running dry
- All wetted parts cleaned
- Higher resistance
- Lower heat transfer in the medium
- All media connections in a plane
Technical specifications
- Cable connection G 1/4"
- Nominal width 2.0 mm
- Kv-Wert 0.11 m³/h
- Pressure range vacuum to 8 bar.
- Voltage 230 V/50 Hz
- Medium temperature 0 to +90 °C
- Ambient temperature +55 °C max.
- Viscosity max. 37 mm²/s
- Opening time 8 - 15 ms
- Closing time 8 - 15 ms
- Electrical Power consumption 30 VA (braking), 15 VA (operation), 8 W (heat coil)
- Product type
Directly actuated valve
- Operating voltage
230 V AC
- Max. operating pressure
8 bar
- Enclosure material
Stainless steel
- Connection
G 1/4 sleeve
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +90 °C
- Manufacturer part #
137854
- Operating pressure (min.)
-1 bar
- Min. operating temperature
0 °C
- Sealant
FKM
- Function
3/2-way
- Weight
0.400 kg
- Max. media temperature
+90 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
2 mm
- Features
Sleeve
- Width
34 mm
- Length
46 mm
- QNn value
120 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- KV value
1.83 l/min
Documents & Downloads
Datasheet
Datasheet 623841 Bürkert Directly actuated valve 137854 0330 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 623841 Bürkert Directly actuated valve 137854 0330 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- Media separate direct acting solenoid valve
- Universal function, any flow direction
- Housing Material Stainless Steel
- Sealing material FKM
- Coil material epoxide
- Thermal insulation class H Coil
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle
- IP65 degree of protection with device socket
- Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
- Any installation position, preferably drive upwards










