There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
3 bar
Stainless steel
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
178251
0 bar
-10 °C
FKM
2/2-way
0.766 kg
+140 °C
-10 °C
Inert substances
6 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
15.83 l/min
Datasheet 625392 Bürkert Directly actuated valve 178251 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 6 mm Direct action 1 pc
User & Safety Instructions 625392 Bürkert Directly actuated valve 178251 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 6 mm Direct action 1 pc