There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
230 V AC
6 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +140 °C
178277
0 bar
-10 °C
FKM
2/2-way
0.799 kg
+140 °C
-10 °C
Inert substances
6 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
2/2 way
15.83 l/min
Datasheet 625424 Bürkert Directly actuated valve 178277 6027 Kompakt 230 V AC G1/2 sleeve Nominal width (details) 6 mm 2/2 way 1 pc(s)
User & Safety Instructions 625424 Bürkert Directly actuated valve 178277 6027 Kompakt 230 V AC G1/2 sleeve Nominal width (details) 6 mm 2/2 way 1 pc(s)