There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
1 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +140 °C
178279
0 bar
-10 °C
FKM
2/2-way
0.799 kg
+140 °C
-10 °C
Inert substances
8 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
26.67 l/min
Datasheet 625427 Bürkert Directly actuated valve 178279 6027 Kompakt 24 V DC G1/2 sleeve Nominal width (details) 8 mm Direct action 1 pc(
User & Safety Instructions 625427 Bürkert Directly actuated valve 178279 6027 Kompakt 24 V DC G1/2 sleeve Nominal width (details) 8 mm Direct action 1 pc(