There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
230 V AC
3 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +140 °C
178281
0 bar
-10 °C
FKM
2/2-way
0.801 kg
+140 °C
-10 °C
Inert substances
8 mm
Sleeve
55 mm
IP65
3 bar
+55 °C
-10 °C
Direct action
26.67 l/min
Datasheet 625429 Bürkert Directly actuated valve 178281 6027 Kompakt 230 V AC G1/2 sleeve Nominal width (details) 8 mm Direct action 1 pc
User & Safety Instructions 625429 Bürkert Directly actuated valve 178281 6027 Kompakt 230 V AC G1/2 sleeve Nominal width (details) 8 mm Direct action 1 pc