There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
0.2 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +140 °C
178287
0 bar
-10 °C
FKM
2/2-way
0.796 kg
+140 °C
-10 °C
Inert substances
12 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
33.33 l/min
Datasheet 625435 Bürkert Directly actuated valve 178287 6027 Kompakt 24 V DC G1/2 sleeve Nominal width (details) 12 mm Direct action 1 pc
User & Safety Instructions 625435 Bürkert Directly actuated valve 178287 6027 Kompakt 24 V DC G1/2 sleeve Nominal width (details) 12 mm Direct action 1 pc