There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V AC
1.2 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +140 °C
178288
0 bar
-10 °C
FKM
2/2-way
0.793 kg
+140 °C
-10 °C
Inert substances
12 mm
Sleeve
55 mm
IP65
1.2 bar
0 bar
+55 °C
-10 °C
Direct action
33.33 l/min
Datasheet 625436 Bürkert Directly actuated valve 178288 6027 Kompakt 24 V AC G1/2 sleeve Nominal width (details) 12 mm Direct action 1 pc
User & Safety Instructions 625436 Bürkert Directly actuated valve 178288 6027 Kompakt 24 V AC G1/2 sleeve Nominal width (details) 12 mm Direct action 1 pc