There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
30 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
178295
0 bar
-10 °C
FKM
2/2-way
0.793 kg
+140 °C
-10 °C
Inert substances
3 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
4.67 l/min
Datasheet 625438 Bürkert Directly actuated valve 178295 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc
User & Safety Instructions 625438 Bürkert Directly actuated valve 178295 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc