There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V AC
25 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
178296
0 bar
-10 °C
FKM
2/2-way
0.786 kg
+140 °C
-10 °C
Inert substances
3 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
4.67 l/min
Datasheet 625439 Bürkert Directly actuated valve 178296 6027 Kompakt 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc
User & Safety Instructions 625439 Bürkert Directly actuated valve 178296 6027 Kompakt 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc