There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
230 V AC
25 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
178297
0 bar
-10 °C
FKM
2/2-way
0.782 kg
+140 °C
-10 °C
Inert substances
3 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
2/2 way
4.67 l/min
Datasheet 625440 Bürkert Directly actuated valve 178297 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 3 mm 2/2 way 1 pc(s)
User & Safety Instructions 625440 Bürkert Directly actuated valve 178297 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 3 mm 2/2 way 1 pc(s)