There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
230 V AC
10 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
178305
0 bar
-10 °C
FKM
2/2-way
0.784 kg
+140 °C
-10 °C
Inert substances
5 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
OFF/NC
12.17 l/min
Datasheet 625453 Bürkert Directly actuated valve 178305 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 5 mm OFF/NC 1 pc(s)
User & Safety Instructions 625453 Bürkert Directly actuated valve 178305 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 5 mm OFF/NC 1 pc(s)