
Highlights & Details
2/2-way solenoid valve for aggressive media, G1/4"
- Direct-acting with separating diaphragm
- For aggressive media
- Standard with lockable hand auxiliary lever
Technical specifications
- Cable connection G 1/4"
- Nominal width 3.0 mm
- Kv-Wert 0.25 m³/h
- Pressure range 0 - 8 bar
- Voltage: 024 V/DC
- Medium temperature 0 °C to +80 °C
- Ambient temperature +55 °C max.
- Opening time 10 - 20 ms
- Closing time 10 - 20 ms
- Electrical Power Consumption 8/11 W (hot/cold)
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
8 bar
- Enclosure material
Polypropylene
- Connection
G 1/4 sleeve
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +80 °C
- Manufacturer part #
18410
- Operating pressure (min.)
0 bar
- Min. operating temperature
0 °C
- Sealant
FKM
- Function
2/2-way
- Weight
0.330 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
3 mm
- Features
P port connector (G1/4)
- Width
34 mm
- Length
56 mm
- QNn value
250 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- KV value
4.17 l/min
Documents & Downloads
Datasheet
Datasheet 623538 Bürkert Directly actuated valve 18410 0330 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 623538 Bürkert Directly actuated valve 18410 0330 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- Direct acting through valve
- Closed without current
- PP housing
- Sealing material FKM
- With hand auxiliary lever
- Coil Material Epoxy (Class H)
- Voltage tolerance: ± 10%
- Nominal operating mode: intermittent duty 40% duty cycle (30 min)
- Electrical connection plug flags according to DIN EN 175301-803 shape A (DIN 43650)
- IP65 degree of protection with device socket
- Any installation position, preferably drive upwards










