There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
5 bar
Brass
G 3/8 sleeve
-10 °C (min)
-10 up to +140 °C
184677
0 bar
-10 °C
PTFE
FKM
2/2-way
0.816 kg
+140 °C
-10 °C
Inert substances
6 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
2/2 way
15.83 l/min
Datasheet 625579 Bürkert Directly actuated valve 184677 6027 Kompakt 24 V DC G 3/8 sleeve Nominal width (details) 6 mm 2/2 way 1 pc(s)
User & Safety Instructions 625579 Bürkert Directly actuated valve 184677 6027 Kompakt 24 V DC G 3/8 sleeve Nominal width (details) 6 mm 2/2 way 1 pc(s)