There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
5 bar
Stainless steel
G 3/8 sleeve
-40 up to +140 °C
184695
0 bar
PTFE
PEEK
2/2-way
0.797 kg
+140 °C
-40 °C
Inert substances
6 mm
Sleeve
55 mm
IP65
5 bar
+55 °C
-40 °C
OFF/NC
15.83 l/min
Datasheet 625594 Bürkert Directly actuated valve 184695 6027 Kompakt 24 V DC G 3/8 sleeve Nominal width (details) 6 mm OFF/NC 1 pc(s)
User & Safety Instructions 625594 Bürkert Directly actuated valve 184695 6027 Kompakt 24 V DC G 3/8 sleeve Nominal width (details) 6 mm OFF/NC 1 pc(s)