There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V DC
2 bar
Brass
G1/2 sleeve
-10 up to +100 °C
210436
0 bar
FKM
2/2-way
0.818 kg
+100 °C
-10 °C
Inert substances
10 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
30 l/min
84 mm
Datasheet 625669 Bürkert Directly actuated valve 210436 6027 Kompakt 24 V DC G1/2 sleeve Nominal width (details) 10 mm Direct action 1 pc
User & Safety Instructions 625669 Bürkert Directly actuated valve 210436 6027 Kompakt 24 V DC G1/2 sleeve Nominal width (details) 10 mm Direct action 1 pc