
Highlights & Details
Miniaturisiertes media separate solenoid valve for analysis technology
- Only 4.5 mm station Dimensions
- Media separately, for aggressive media
- Direct-acting
- Vacuum up to 3 bar
- Fast switching.
Technical specifications
- Nominal width 0.8 mm
- Line connection flange
- Kv-Wert 0.010 m³/h
- Vacuum Pressure range up to 3 bar
- Max. Differential pressure 3 bar
- Battery voltage 24 V
- Medium temperature +15 to +50 °C
- Ambient temperature +10 to +50 °C
- Internal Volume approx. 30 µl
- Nominal power 5.7 W pick-up power (5 ms), 0.7 W holding power
- Switching frequency: max. 80 Hz
- Switching time:< 5 ms (ISO 12238)
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
3 bar
- Enclosure material
PEEK
- Connection
Flange
- Operating temperature
10 °C (min)
- Media temperature (range)
+15 up to +50 °C
- Manufacturer part #
226664
- Operating pressure (min.)
-1 bar
- Min. operating temperature
10 °C
- Sealant
FFPM
- Function
2/2-way
- Weight
0.012 kg
- Max. media temperature
+50 °C
- Media temperature (min.)
+15 °C
- Medium
Corrosive substances
- Nominal width
0.8 mm
- Features
Flange
- Length
38 mm
- Max. ambient temperature
+50 °C
- Min. ambient temperature
+10 °C
- Operating principle
Direct action
- KV value
0.010 m³/h
Documents & Downloads
Datasheet
Datasheet 625770 Bürkert Directly actuated valve 226664 6650 24 V DC Flange Nominal width (details) 0.8 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625770 Bürkert Directly actuated valve 226664 6650 24 V DC Flange Nominal width (details) 0.8 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- 2/2-way folding anchor solenoid valve
- Closed without current
- Housing material PEEK
- Sealing material FFKM (Simriz)
- Media: resistant to neutral and aggressive liquids and gases
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle with power reduction electronics
- Protection class IP 65
- Electrical connection: plug with strands and integrated power Auto-talk electronics or plug with wire
- Any installation position, in Apposition uniform polarity










