There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Directly actuated valve
24 V AC
3 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +100 °C
230262
0 bar
-10 °C
FKM
2/2-way
0.840 kg
+100 °C
-10 °C
Inert substances
8 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
2/2 way
26.67 l/min
84 mm
Datasheet 625706 Bürkert Directly actuated valve 230262 6027 Kompakt 24 V AC G1/2 sleeve Nominal width (details) 8 mm 2/2 way 1 pc(s)
User & Safety Instructions 625706 Bürkert Directly actuated valve 230262 6027 Kompakt 24 V AC G1/2 sleeve Nominal width (details) 8 mm 2/2 way 1 pc(s)