
Highlights & Details
2/2-way rockers solenoid valve, Twin Power
- 22 mm width
- Direct-acting
- Minimal internal volume with good rinsing characteristics
- Cut-off membrane for high chemical resistance
- Back pressure sealing by rocker principle
- Resistant to neutral and aggressive gases and liquids
Technical specifications
- Nominal width 2.0 mm
- Line Connection Bürkert flange (22 x 35 mm)
- Kv-Wert 0.1 m³/h
- Q-nn value air 110 l/min
- Vacuum Pressure range up to 5 bar
- Max. Differential pressure 5 bar
- Voltage: 024 V/DC
- Medium temperature +10 to +55 °C
- Ambient temperature +10 to +55 °C
- Internal volume of approx. 200 µl
- Viscosity max. 21 mm²/s
- Rated power: 5 W
- Switching times: measurement at the valve output at 2 bar and 20°C according to DIN ISO 12238:2001, open 25 ms (pressure build-up 0-10%), 25 ms (pressure build 100 - 90%)
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
5 bar
- Enclosure material
PEEK
- Connection
Flange
- Operating temperature
10 °C (min)
- Media temperature (range)
+10 up to +55 °C
- Manufacturer part #
235315
- Operating pressure (min.)
-1 bar
- Min. operating temperature
10 °C
- Sealant
FFPM
- Function
2/2-way
- Weight
0.143 kg
- Max. media temperature
+55 °C
- Media temperature (min.)
+10 °C
- Medium
Corrosive substances
- Nominal width
2.0 mm
- Features
Flange
- Width
22 mm
- Length
46 mm
- QNn value
97 l/min
- Max. ambient temperature
+55 °C
- Min. ambient temperature
10 °C
- Operating principle
OFF/NC
- KV value
1.5 l/min
Documents & Downloads
Datasheet
Datasheet 625752 Bürkert Directly actuated valve 235315 6628 24 V DC Flange Nominal width (details) 2.0 mm OFF/NC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625752 Bürkert Directly actuated valve 235315 6628 24 V DC Flange Nominal width (details) 2.0 mm OFF/NC 1 pc(s)
Description
This text is machine translated.
Features
- 2/2-way rockers solenoid valve
- Closed without current
- Housing material PEEK
- Sealing material FFKM
- Media: resistant to neutral and aggressive liquids and gases
- Voltage tolerance: ± 10%
- Nominal operating mode: 100% continuous operation
- Protection class IP 40
- Electrical connection: Right-angle plug
- Any installation position, preferably drive upwards










