
Highlights & Details
3/2-way rockers - Solenoid Valve for analysis technology, Twin Power
- 10 mm width
- 50% smaller than standard devices with the same performance
- Direct-acting
- Excellent rinsing ability
- Very low internal volume and Todvolumen
- High reliability
- Media separately
- For aggressive media
- Up to 75 % less power consumption.
- Minimal heat entry in the medium
- Status monitoring by LED
Technical specifications
- Nominal width 0.8 mm
- Line connection flange
- Kv-Wert 0.01 m³/h
- Vacuum Pressure range up to 5 bar
- 12 V battery voltage (note polarity, red = plus, black = minus)
- Medium temperature -5 to +50 °C
- Ambient temperature -10 to +55 °C
- Internal Volume< 100 µl
- Nominal output 4 W pick-up power, 1W holding power (internal power reduction)
- Switching frequency max. 5 Hz (at ambient temperature 20 °C)
- Switching times according to ISO 12238, open approx. 10 ms (pressure build-up 0 - 10%), approx. 13 ms (pressure build 100 - 90%)
- Product type
Directly actuated valve
- Operating voltage
12 V DC
- Max. operating pressure
5 bar
- Enclosure material
Polyphenylene sulphide
- Connection
Flange
- Operating temperature
-10 °C (min)
- Media temperature (range)
-5 up to +50 °C
- Manufacturer part #
241428
- Operating pressure (min.)
-1 bar
- Min. operating temperature
-10 °C
- Sealant
PTFE
PEEK
- Function
3/2-way
- Weight
0.030 kg
- Max. media temperature
+50 °C
- Media temperature (min.)
-5 °C
- Medium
Corrosive substances
- Nominal width
0.8 mm
- Features
Flange
- Width
10 mm
- Length
29 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.17 l/min
- Depth
10 mm
Documents & Downloads
Datasheet
Datasheet 625732 Bürkert Directly actuated valve 241428 6624 12 V DC Flange Nominal width (details) 0.8 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625732 Bürkert Directly actuated valve 241428 6624 12 V DC Flange Nominal width (details) 0.8 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- 3/2-way rockers solenoid valve
- Universal design
- Housing Material PPS
- Sealing material EPDM
- Media: Neutral, aggressive liquids and gases
- Voltage tolerance and max. ripple +10%/-5%
- Nominal operating mode: continuous operation 100% duty cycle
- Protection class IP 40
- Electrical connection: Right-angle plug
- Any installation position, preferably drive upwards










