
Highlights & Details
2/2-way solenoid valve for aggressive media, G1/4"
- Direct-acting with separating diaphragm
- For aggressive media
- Standard with lockable hand auxiliary lever
Technical specifications
- Cable connection G 1/4"
- Nominal width 5.0 mm
- Kv-Wert 0.40 m³/h
- Pressure range 0 - 4.5 bar
- Voltage 024 V/50 Hz
- Medium temperature -30 °C to +80 °C
- Ambient temperature +55 °C max.
- Opening time 8 - 15 ms
- Closing time 8 - 15 ms
- Electrical Power consumption 30 VA (suit),67 ETD 15/8 VA/W (operation)
- Product type
Directly actuated valve
- Operating voltage
24 V AC
- Max. operating pressure
4.5 bar
- Enclosure material
Polypropylene
- Connection
G 1/4 sleeve
- Operating temperature
-30 °C (min)
- Media temperature (range)
0 up to +80 °C
- Manufacturer part #
54261
- Operating pressure (min.)
0 bar
- Min. operating temperature
-30 °C
- Sealant
EPDM
- Function
2/2-way
- Weight
0.330 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
5 mm
- Features
Sleeve
- Width
34 mm
- Length
56 mm
- QNn value
440 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- KV value
6.67 l/min
Documents & Downloads
Datasheet
Datasheet 623563 Bürkert Directly actuated valve 54261 0124 24 V AC G 1/4 sleeve Nominal width (details) 5 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 623563 Bürkert Directly actuated valve 54261 0124 24 V AC G 1/4 sleeve Nominal width (details) 5 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- Direct acting through valve
- Closed without current
- PP housing
- Sealing material EPDM
- With hand auxiliary lever
- Coil Material Epoxy (Class H)
- Voltage tolerance: ± 10%
- Nominal operating mode: intermittent duty 40% duty cycle (30 min)
- Electrical connection plug flags according to DIN EN 175301-803 shape A (DIN 43650)
- IP65 degree of protection with device socket
- Any installation position, preferably drive upwards










