
Highlights & Details
2/2-way solenoid valve for gases and liquids
- From 0 bar differential pressure switch
- Vacuum suitable
- Reliable
- Robust
Technical specifications
- Line connection G 11/4"
- Nominal diameter 32.0 mm
- Kv-Wert 16.0 m³/h
- Pressure range 0 - 12 bar
- Voltage 230 V/50 Hz
- Medium temperature 0 to +120 °C
- Ambient temperature +55 °C max.
- Opening time 300 - 1000 ms
- Closing time 700 - 4000 ms
- Electrical Power consumption 120 VA (braking), 32 VA 16 W (operation)
- Product type
Directly actuated valve
- Operating voltage
230 V AC
- Max. operating pressure
12 bar
- Enclosure material
Brass
- Connection
G 1 1/4 sleeve
- Operating temperature
0 °C (min)
- Media temperature (range)
0 up to +120 °C
- Manufacturer part #
87203
- Operating pressure (min.)
0 bar
- Min. operating temperature
0 °C
- Sealant
FKM
- Function
2/2-way
- Weight
2.700 kg
- Max. media temperature
+120 °C
- Media temperature (min.)
0 °C
- Medium
Inert substances
- Nominal width
32.0 mm
- Features
Sleeve
- Width
85 mm
- Height
145 mm
- Length
126 mm
- QNn value
17300 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Positively controlled
- KV value
266.67 l/min
Documents & Downloads
Datasheet
Datasheet 623739 Bürkert Directly actuated valve 87203 0290 230 V AC G 1 1/4 sleeve Nominal width (details) 32.0 mm Positively controlled
User & Safety Instructions
User & Safety Instructions 623739 Bürkert Directly actuated valve 87203 0290 230 V AC G 1 1/4 sleeve Nominal width (details) 32.0 mm Positively controlled
Description
This text is machine translated.
Features
- Forced coupled continuity valve
- Closed without current
- Housing Brass material
- Sealing material FKM
- Coil Material Epoxy (Class H)
- Voltage tolerance: ± 10%
- Nominal operating mode: continuous operation 100% duty cycle
- Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
- IP65 degree of protection with device socket
- Any installation position, preferably drive upwards










