There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flow meter
8045
18 V DC
36 V DC
18 - 36 V DC
LED indicator
Cable gland
Current (analogue)
PPA
fibreglass-reinforced
FKM
Stainless steel
6 mm
-15 °C
+110 °C
16 bar
0.5 %
2 breakers
250 V AC
750 VA
1.000 kg
-10 °C
+60 °C
116 mm
88 mm
181 mm
(L x W x H) 116 x 88 x 181 mm
1 pc(s)
Datasheet 625789 Bürkert Flow meter 8045 449671 Operating voltage (range): 18 - 36 V DC 1 pc(s)
User & Safety Instructions 625789 Bürkert Flow meter 8045 449671 Operating voltage (range): 18 - 36 V DC 1 pc(s)