
Highlights & Details
Magnetic inductive flow meter
- Sensor has no moving parts
- Shows the flow rate as well as volume
- Simulation of all outputs
- CIP-enabled
Technical specifications
- Connection (hose): G2 cap nut
- Sensor design short
- Supply voltage: filtered and controlled (3-wire), tolerance: ± 0.5%
- With DC-polarity reversal protection
- Power consumption? 300 mA
- Digital input no
- No relay output
- Analog output current (A01) 4 - 20 mA, valley or source (depending on the wiring), 22 mA for error message, max. loop resistance: 1300? At 36 V DC, 1000? At 30 V DC, 700? At 24 V DC, 450? At 18 V DC
- Ambient temperature -10 to +60 °C (operating) -20°C to +60°C (storage)
- Relative humidity< 85%, not condensed
- Height above sea level max. 2000 m
- Pipe diameter DN06 to DN 400 (see type S020)
- Measuring range from 0.2 to 10 m/s
- Coolant Temperature See Pressure/Temperature chart in the data sheet, 0 to 80°C (depending on the fitting)
- Liquid Pressure max. see pressure/temperature chart in the data sheet, PN10
- Conductivity Min. 20 µS/cm
- Measuring error (for measured value from 1 to 10 m/s) Teach-in ± 0.5% of the measured value, standard K-Factor ± 4% of the measured value
- Linearity ± 0.5% of the measuring range transmission (10 m/s)
- Repeatability ±0.25% of the measured value)
- Packaging type
Piece
- Product type
Flow meter
- Type
8045
- Min. operating voltage
18 V DC
- Max. operating voltage
36 V DC
- Operating voltage
18 - 36 V DC
- Features
LED indicator
- Connector
Cable gland (M20)
- Outputs
Current (analogue)
- Material
Polycarbonate (PC)
- Material properties
fibreglass-reinforced
- Sealant
FKM
- Enclosure material
PVDF
- Media temperature (min.)
0 °C
- Max. media temperature
+80 °C
- Max. operating pressure
10 bar
- Accuracy ±
0.25 %
- Weight
0.850 kg
- Min. ambient temperature
-10 °C
- Max. ambient temperature
+60 °C
- Length
116 mm
- Width
88 mm
- Height
181 mm
- Dim
(L x W x H) 116 x 88 x 181 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 625793 Bürkert Flow meter 8045 558675 Operating voltage (range): 18 - 36 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625793 Bürkert Flow meter 8045 558675 Operating voltage (range): 18 - 36 V DC 1 pc(s)
Description
This text is machine translated.
Features
- Flow meter
- Can be combined with fittings S020
- Materials:
- Case, cover, nut/seal polycarbonate (glass-fiber reinforced for housing)/NBR
- Front film protective cover/Seal Polycarbonate/silicone
- Screws/seal stainless steel/neoprene
- Cable glands polyamide
- Welded parts:
- Sensor holder PVDF
- Electrodes Alloy C22
- Seal FKM (FDA approval)
- Pg Ring Stainless steel 1.4404/316L
- Electrical Connections 2 cable glands M20 x 1.5
- Recommended connection cable 0.5 to 1.5 mm² cross-section, shielded, 6...12 mm diameter (when using a cable pro cable gland or 4 mm diameter (when using two cable pro cable gland with incorrect reusable seal)
- Sensor element electrodes
- Protection class IP65, with a connected device and is already fixed cable glands and up to the stop shut, protective cover
- Standards and approvals:
- Emc: EN 61000-6-2, EN 61000-6-3.
- Low-voltage EN 61010-1
- 3. The pressure in accordance with Article 3 of the Directive 97/23/CE (from the end of the measuring range 10 m/s)
- Vibration EN 60068-2-6
- Shock EN 60068-2-27











