
Highlights & Details
3/2-way solenoid valve for aggression. Media
- For highest chemical resistance requirements
- Compact design with 16 mm modular dimensions and a CV value of up to 0.058
- Proven reliability since 1993
- Flexible design for customer specific applications
- High backpressure tightness, excellent purposeability and 100% duty cycle
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: FFKM (Perfluororubber)
- Pressure & Temperature - Temperature Medium min 10 °C.
- Pressure & Temperature - Temperature Medium max. 50 °C.
- Pressure & temperature - ambient temperature min: 10 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - nominal pressure max. 2 bar
- Electrical connection - device socket included in the delivery: Installed
- Electrical connection - Device socket Art. No. - Type: 00627426 - 1054
- Electrical connection - Electrical connection Type: Plug lug for type 1054 and 1057 device plugs
- Electrical connection - Electrical connection Position: Above
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Electrical connection - Electrical connection Polarity: Irrelevant
- Device properties - rated mode/duty cycle: 100%
- Device properties - power reduction integrated: No.
- Equipment characteristics - valve design: Complete valve
- Device characteristics - drive type: Rocker
- Device properties - operation: Direct action
- Device Properties - Media Separation: Yes
- Device features - switching function: On/off
- Equipment characteristics - width (nominal value): 16 mm
- Device features - opening switching time typically: 25 ms
- Equipment features - switching time typically close: 25 ms
- Nominal width (kV value) - QNn value (gas): 22 l/min.
- Nominal width (kV value) - kV Water value: 0.02 m3/h.
- Nominal width (kV value) - valve nominal diameter: 1 mm
- Process/line connection – line connection 1 type: Internal thread
- Process/cable connection – cable connection 1 Thread designation: 1/4-28
- Process/cable connection - cable connection 1 Thread type: UNF flat bottom
- Process/line connection – line connection 2 type: Internal thread
- Process/cable connection - cable connection 2 Thread type: UNF flat bottom
- Process/cable connection – cable connection 2 Thread designation: 1/4-28
- Process/line connection – line connection 3 type: Internal thread
- Process/cable connection - cable connection 3 Thread type: UNF flat bottom
- Process/cable connection – cable connection 3 Thread designation: 1/4-28
- Voltage - battery voltage: Yes
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: Yes
- Voltage - DC voltage: Yes
- Coil (Kern) - Coil Switching LED: Yes
- Coil (Kern) - Coil wiring Overvoltage protection: Varistor
- Coil (Kern) - Coil Switching Rectifier: Yes
- Coil (Kern) - Coil arrangement Pole protection: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - Coil Switching Redundant Free-wheeling diode: No.
- Coil (Kern) - type: Tightly integrated
- Coil (Kern) - Material coil (envelope): EP (epoxy resin)
- Coil (Kern) – rated DC 3.5 W.
- Coil (Kern) - spool cover color: Transparent
- Materials - valve material in contact with medium: ETFE (ethylene tetrafluoroethylene)
- Materials - Fluid housing Material: ETFE (ethylene tetrafluoroethylene)
- Operating principle - fluid line connection Number: 3
- Operation - Valve function Number of switching positions: 2
- T-valve function: Can be used universally - connection assignment 1 (P/NC), 2 (A/IN/OUT) and 3 (R/NO) as per application - can be used universally - connection assignment 1 (P/NC), 2 (A/IN/OUT) and 3 (R/NO) as per use
- Operation - Manual operation: No.
- Approvals - nominal power 3 W
- Voltage frequency 50/60 Hz
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
Ethylene tetrafluoroethylene (ETFE)
- Operating temperature
10 °C (min)
- Media temperature (range)
10 up to 50 °C
- Manufacturer part #
120433
- Operating pressure (min.)
2 bar
- Min. operating temperature
10 °C
- Sealant
FFPM
- Function
2/2-way
- Max. media temperature
50 °C
- Media temperature (min.)
10 °C
- Medium
Corrosive substances
- Nominal width
1 mm
- Width
16 mm
- QNn value
22 l/min
- Max. ambient temperature
55 °C
- Min. ambient temperature
10 °C
- Operating principle
Direct action
- KV value
0.02 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3046854 Bürkert Magnetic valve 120433 0127 24 V Nominal width (details) 1 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3046854 Bürkert Magnetic valve 120433 0127 24 V Nominal width (details) 1 mm Direct action 1 pc(s)
Description
Bürkert's unique type 0127 solenoid valve is the pioneer of the medium-separated small valves and is predestined for use in laboratories, medical and analytical technology. With its rocker technology, which operates the separating membrane between drive and fluid, it sets new standards today. It ensures precise switching of the smallest volume even aggressive media with a minimum temperature input through the coil. In addition, it is very easy to rinse and is characterized by a minimum internal volume and virtually no dead space. The valves can be connected in series on connection plates and can be wired with central wiring upon request. Special low-dead space versions are available on request.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






