
Highlights & Details
3/2-way solenoid valve, direct action
- Direct-acting and compact valve up to nominal width DN 2.5
- Vibration-resistant, screwed coil system
- Banjo fittings for direct mounting on pneumatic valves
- Explosion-proof versions
- Energy-saving kick and drop designs available
Technical specifications
- Sealing Material - Seat Seal Material Category: Elastomers
- Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
- Sealing material - external sealing Material: FKM (fluororubber)
- Pressure & Temperature - Temperature Medium min -10 °C.
- Pressure & Temperature - Temperature Medium max. 100 °C.
- Pressure & temperature - ambient temperature min: -10 °C.
- Pressure & temperature - temperature Surroundings max. 55 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - Backpressure proof design: No.
- Pressure & Temperature - nominal pressure max (liquid): 6 bar
- Pressure & temperature - rated pressure max (gas): 6 bar
- Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
- Electrical connection - Electrical connection Position: In flow direction left
- Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
- Equipment characteristics - main valve operating principle: Seat valve
- Device features - switching time opening max.: 15 ms
- Features - switching time includes max.: 20 ms
- Device properties - rated mode/duty cycle: 100%
- Equipment characteristics - valve design: Complete valve
- Device properties - Vacuum version: No.
- Device features - Drive type: Lifting anchor
- Device properties - operation: Direct action
- Device Properties - Media Separation: No.
- Device features - switching function: On/off
- Equipment features - open switching time at least 10 ms
- Features - switching time close at least 15 ms
- Device Properties - Analysis Execution: No.
- Equipment properties - Valve setting Opening time: No.
- Equipment properties - Valve setting Closing time: No.
- Equipment properties - Oil burner valve: No.
- Device Properties - Steam Type: No.
- Equipment properties - Main valve with integrated screen: No.
- Nominal width (kV value) - main valve nominal width 1 (P) (mm): 2.5 mm
- Nominal width (kV value) - kV Water value: 0.16 m3/h.
- Nominal width (kV value) - Main valve nominal width 1 (inch): 7/64 inch
- Process/cable connection - cable connection 1 type: Flange
- Process/cable connection - cable connection 2 type: Flange
- Process/cable connection - cable connection 1 Flange: Bürkert-Flanch 32 x 32 Design A1Bürkert-Flanch 32 x 32 Design A1
- Process/wire connection – line connection 3 type: Outer thread
- Process/cable connection - cable connection 2 Flange: Bürkert-Flanch 32 x 32 Design A1Bürkert-Flanch 32 x 32 Design A1
- Process/cable connection - cable connection 3 Thread type: G.
- Process/cable connection - cable connection 3 Thread name: 1/8
- Protection class IP rating (max. for suitable connection) IP65
- Voltage - battery voltage: No.
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - spool size 32 mm
- Coil (Kern) - Coil wiring Overvoltage protection: None
- Coil (Kern) - Coil Switching Rectifier: No.
- Coil (Kern) - Coil Switching Free-wheeling diode: No.
- Coil (Kern) - low-noise version: No.
- Coil (Kern) - coil type: Plugged
- Coil (Kern) - Material coil (casing): PA (polyamide)
- Coil (Kern) - Drive thermal insulation class: B.
- Coil (Kern) – rated DC 9 W.
- Coil (Kern) - Reduced power DC 9 W.
- Materials - main valve material in contact with medium: Brass
- Operating principle - fluid line connection Number: 3
- Operation - Valve function Number of switching positions: 2
- Operation - valve function: C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) after port 3 (R/NO) open C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) open after port 3 (R/NO)
- Operation - Manual operation: No.
- Approvals - nominal power 8 W
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
0 bar
- Enclosure material
Brass
- Connection
G 1/8
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 100 °C
- Manufacturer part #
125375
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
FKM
- Function
3/2 normally closed mono-stable
- Max. media temperature
100 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
2.5 mm
- Features
Flange
IP65
- Max. ambient temperature
55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.16 m³/h
Documents & Downloads
Datasheet
Datasheet 3047084 Bürkert Magnetic valve 125375 6014 24 V G 1/8 Nominal width (details) 2.5 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047084 Bürkert Magnetic valve 125375 6014 24 V G 1/8 Nominal width (details) 2.5 mm Direct action 1 pc(s)
Description
This text is machine translated.










